Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7229IRSATG4

12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-QFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7229IRSATG4.

Texas Instruments

Datasheet50 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments ADS7229IRSATG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.82
$ 4.82
Stock
126,250
229,682
229,682
Authorized Distributors
0
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsADS7230IRSAT
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin VQFN EP T/R
Texas InstrumentsADS7230IRSAR
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin VQFN EP T/R
Texas InstrumentsADS7279IRSAT
Low-power, 14-bit, 1-MHz, single-unipolar-input ADC with serial interface 16-QFN -40 to 85
Analog DevicesAD7879-1ACPZ-500R7
2-Channel Single ADC SAR 105ksps 12-bit Serial 16-Pin LFCSP EP T/R
Analog DevicesAD7879ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Csp-16, Full Reel
Analog DevicesAD7879-1ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Lfcsp-16, Full Reel

Descriptions

Descriptions of Texas Instruments ADS7229IRSATG4 provided by its distributors.

12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-QFN -40 to 85
Single Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin VQFN EP T/R
IC ADC 12BIT SGL UNIPOLR 16-QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.