Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7042IRUGR

12-Bit 1MSPS Ultra-Low-Power Ultra-Small-Size SAR ADC With SPI Interface 8-X2QFN -40 to 125
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7042IRUGR.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet7 pages12 years ago
Technical Drawing2 pages18 years ago

Arrow.cn

Inventory History

3 month trend:
-99.11%

CAD Models

Download Texas Instruments ADS7042IRUGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS7042IDCUT
12-Bit 1MSPS Ultra-Low-Power Ultra-Small-Size SAR ADC With SPI Interface 8-VSSOP -40 to 125
Texas InstrumentsADS7043IRUGR
IC ADC 12BIT SAR 8X2QFN / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Texas InstrumentsADS7044IRUGR
IC ADC 12BIT SAR 8X2QFN / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
MicrochipMCP3202-CI/SN
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3201-CI/SN
Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Microwire, SPI
MicrochipMCP3202-CI/P
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 8-Pin.

Descriptions

Descriptions of Texas Instruments ADS7042IRUGR provided by its distributors.

12-Bit 1MSPS Ultra-Low-Power Ultra-Small-Size SAR ADC With SPI Interface 8-X2QFN -40 to 125
Single Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin X2QFN T/R
Analog to Digital Converters - ADC Ultra LP 12-bit 1 MSPS SAR ADC
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PQCC8
1.65V~3.6V 69.5dB 1Msps 12bit 1-Ch 12-Bit SPI Single-Ended SAR QFN SMD, Adhesive Mount 350μm H
12 Bit, 1Msps, 1Ch, Se,Npower Sar Adc
12Bit 1.65V~3.6V 1MHz SPI X2-QFN-8(1.5x1.5) Analog To Digital Converters (ADCs) ROHS
8-XFQFN ADS7042 ACTIVE (Last Updated: 1day ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 370mum 0.23mA 1sps 234muW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.