Texas Instruments ADS6445IRGCT

Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 182.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6445IRGCT.

Texas Instruments

Datasheet80 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet80 pages15 years ago
Datasheet7 pages20 years ago

Mouser

Upverter

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments ADS6445IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 182.713
$ 143.96
$ 143.96
Stock
283,772
763,719
763,719
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
4
4
4
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6445IRGCT.

Related Parts

Texas InstrumentsADS6445MRGCTEP
Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) - Enhanced-Product 64-VQFN -55 to 125
Texas InstrumentsADS62P45IRGCT
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P45IRGCR
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS6445IRGCT provided by its distributors.

Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
ADC Quad Pipelined 125Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC64
ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 125MSPS, QFN-64, FULL REEL
Converters - Analog to Digital (ADC) Quad channel 14bit
Single-phase power supply 3V ±5LSB VQFN-64 SMD mount,glue mount 1mm(height)
ADC, QUAD 14BIT 125MSPS, LVDS, SMD; Resolution, Bits:14bit; Sampling Rate:125MSPS; No. of Channels:4; Input Type:Differential; Interface Type:Parallel, Serial; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Base Number:6445; Linearity Error, ADC/DAC +:5LSB; Logic Function Number:6445

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.