Texas Instruments ADS6423IRGC25

ADC Quad Pipelined 80Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6423IRGC25.

Texas Instruments

Datasheet72 pages12 years ago
Datasheet71 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments ADS6423IRGC25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 85.813
$ 85.813
Stock
147,581
228,371
228,371
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
-
64
64
Number of Bits
12
12
12
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
-
Bipolar
Bipolar
Interface
-
LVDS
LVDS
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
4
4
4
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments ADS6423IRGC25 provided by its distributors.

ADC Quad Pipelined 80Msps 12-bit Serial (1-Wire, 2-Wire)/LVDS 64-Pin VQFN EP T/R
Quad 12-bit 80MSPS ADC with serialized LVDS output 64-VQFN -40 to 85
4-CH 12-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PQCC64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.