Texas Instruments ADS62P15IRGC25

Dual Channel 11-Bits, 125 MSPS ADC With Parallel CMOS/DDR LVDS Outputs 64-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P15IRGC25.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages12 years ago
Datasheet64 pages15 years ago

Factory Futures

CAD Models

Download Texas Instruments ADS62P15IRGC25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.901
$ 37.901
Stock
124,703
269,994
269,994
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
64
64
Number of Bits
12
11
11
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
LVDS
LVDS
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
0.8 LSB
0.8 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS62P15IRGC25.

Descriptions

Descriptions of Texas Instruments ADS62P15IRGC25 provided by its distributors.

Dual Channel 11-Bits, 125 MSPS ADC With Parallel CMOS/DDR LVDS Outputs 64-VQFN -40 to 85
Dual Channel Dual ADC Pipelined 125Msps 11-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
11 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.