Texas Instruments ADS62C17IRGC25

Dual Channel 11 Bit, 200 MSPS ADC with SNRBoost 64-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62C17IRGC25.

Texas Instruments

Datasheet68 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments ADS62C17IRGC25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 91.935
$ 91.935
Stock
82,590
280,347
280,347
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
11
11
11
Sampling Rate
200 Msps
200 Msps
200 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
LVDS
LVDS
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
0.6 LSB
0.6 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Descriptions

Descriptions of Texas Instruments ADS62C17IRGC25 provided by its distributors.

Dual Channel 11 Bit, 200 MSPS ADC with SNRBoost 64-VQFN -40 to 85
Dual ADC Pipelined 200Msps 11-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
11 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.