Texas Instruments ADS62C17IRGCT

Dual-Channel, 11-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 91.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62C17IRGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages12 years ago
Datasheet68 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS62C17IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 91.935
$ 80.819
Stock
280,347
776,677
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
11
11
Sampling Rate
200 Msps
200 Msps
Polarity
Bipolar
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.6 LSB
0.6 LSB
Number of A/D Converters
2
2
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS62C17IRGCT.

Related Parts

Texas InstrumentsADS62P29IRGCT
Dual-Channel, 12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P28IRGCT
Dual-Channel, 12-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P28IRGCR
Dual-Channel, 12-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS62C17IRGCT provided by its distributors.

Dual-Channel, 11-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 200Msps 11-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
2-CH 11-BIT FLASH METHOD ADC PARALLEL ACCESS PQCC64
ADC, Pipelined, 11bit, 200Msps, LVDS Parallel Differential, 3.15V~3.8V, 1.7V~1.9V, 67dB, QFN, SMD, Adhesive Mount, 9mm × 9mm × 880μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.