Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS6148IRGZR

14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 109.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6148IRGZR.

Texas Instruments

Datasheet70 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS6148IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 109.615
$ 146.863
Stock
200,697
235,743
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
210 Msps
210 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6148IRGZR.

Descriptions

Descriptions of Texas Instruments ADS6148IRGZR provided by its distributors.

14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Single Channel Single ADC Pipelined 210Msps 14-bit Parallel/LVDS 48-Pin VQFN EP T/R
1-CH 14-BIT PROPRIETARY METHOD ADC SERIAL/PARALLEL ACCESS PQCC48
14/12-Bit, 250/210 MSPS ADCs With DDR LVDS and Parallel CMOS Outputs
48-VFQFN Exposed Pad ADS6148 LVDS Parallel ACTIVE (Last Updated: 2days ago) analog digital converter 900mum 210Msps 687mW 12Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.