Texas Instruments ADS6145IRHB25

Low Power 14-bit 125MSPS ADC with selectable parallel CMOS or LVDS outputs 32-QFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6145IRHB25.

Texas Instruments

Datasheet67 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments ADS6145IRHB25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.075
$ 76.075
Stock
138,145
159,095
159,095
Authorized Distributors
0
4
4
Case/Package
-
VQFN
VQFN
Number of Pins
-
32
32
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
-
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
-
4.5 LSB
4.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments ADS6145IRHB25 provided by its distributors.

Low Power 14-bit 125MSPS ADC with selectable parallel CMOS or LVDS outputs 32-QFN -40 to 85
Single ADC Pipelined 125Msps 14-bit Serial (3-Wire)/LVDS 32-Pin VQFN EP T/R
1-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.