Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS6128IRGZR

12-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 70.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS6128IRGZR.

Texas Instruments

Datasheet70 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS6128IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 70.915
$ 91.755
Stock
284,885
197,656
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
210 Msps
210 Msps
Polarity
-
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.2 LSB
0.2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS6128IRGZR.

Descriptions

Descriptions of Texas Instruments ADS6128IRGZR provided by its distributors.

12-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Single Channel Single ADC Pipelined 210Msps 12-bit Parallel/LVDS 48-Pin VQFN EP T/R
1-CH 12-BIT PROPRIETARY METHOD ADC SERIAL/PARALLEL ACCESS PQCC48
14/12-Bit, 250/210 MSPS ADCs With DDR LVDS and Parallel CMOS Outputs
3V~3.6V 70.9dB 210Msps 12bit 1 12 LVDS,Parallel Differential 1.7V~1.9V Pipelined VQFN-48 SMD mount,glue mount 7mm*7mm*900μm
48-VFQFN Exposed Pad ADS6128 LVDS Parallel ACTIVE (Last Updated: 1week ago) analog digital converter 900mum 210Msps 687mW 12Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.