Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS58J63IRMPR

Quad Channel 14-bit 500 Msps Telecom Receiver IC 72-VQFN -40 to 85
$ 498.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS58J63IRMPR.

Texas Instruments

Datasheet8 pages11 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS58J63IRMPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 498.036
$ 635.173
Stock
520,800
186,930
Authorized Distributors
1
0
Number of Bits
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
VQFN
Number of Pins
72
72
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS58J63IRMPR.

Descriptions

Descriptions of Texas Instruments ADS58J63IRMPR provided by its distributors.

Quad Channel 14-bit 500 Msps Telecom Receiver IC 72-VQFN -40 to 85
IC RECEIVER 14BIT 500M 72VQFN Receiver 14 b 500M JESD204B 72-VQFN (10x10)
AFE Telecom 4-Pin 14-Bit 1.9V/3V 72-Pin VQFN T/R
JESD204B digital power supply,Analog power supply 1.8V~2V 1.8V~2V 500Msps 14bit 4 VQFN-72 SMD mount,glue mount 10.1mm*10.1mm*900μm
IC DAS/ADC/DAC SPECIAL 72-VQFN
ANALOG FRONT END - AFE QUAD CHAN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.