Texas Instruments ADS5562IRGZRG4

16-bit 80MSPS Low Power ADC with Selectable LVDS/CMOS Outputs 48-VQFN -40 to 85

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5562IRGZRG4.

Texas Instruments

Datasheet56 pages14 years ago
Datasheet53 pages15 years ago

CAD Models

Download Texas Instruments ADS5562IRGZRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 84.19
$ 84.19
Stock
20,330
240,325
240,325
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
-
Bipolar
Bipolar
Interface
LVDS, SPI
LVDS
LVDS
Integral Nonlinearity (INL)
8.5 LSB
8.5 LSB
8.5 LSB
Differential Nonlinearity
-
0.95 LSB
0.95 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments ADS5562IRGZRG4 provided by its distributors.

16-bit 80MSPS Low Power ADC with Selectable LVDS/CMOS Outputs 48-VQFN -40 to 85
ADC Single Pipelined 80Msps 16-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.