Texas Instruments ADS5553IPFPG4

Dual-Channel 14bit, 65MSPS Analog-to-Digital Converter 80-HTQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5553IPFPG4.

Texas Instruments

Datasheet28 pages15 years ago
Datasheet26 pages18 years ago

iiiC

Mouser

CAD Models

Download Texas Instruments ADS5553IPFPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.416
Stock
23,948
150,895
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
80
80
Number of Bits
14
14
Sampling Rate
65 Msps
65 Msps
Polarity
-
Bipolar
Interface
SPI
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Descriptions

Descriptions of Texas Instruments ADS5553IPFPG4 provided by its distributors.

Dual-Channel 14bit, 65MSPS Analog-to-Digital Converter 80-HTQFP -40 to 85
Dual ADC Pipelined 65Msps 14-bit Parallel 80-Pin HTQFP EP Tray
2-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP80
14BIT ADC, SMD, 5553, HTQFP80; Resolution, bits:14bit; Sampling Rate:65 Msps; Channels, No. of:2; Input type:Differential; Interface type:Parallel; Voltage, supply min:3V; Termination Type:SMD; Case style:HTQFP; Temperature, operating range:-40°C to +85°C; Base number:5553; Bits, No. of:14; IC Generic number:5553; Linearity error:2.5%; Linearity error, ADC/DAC +:2.5LSB; Linearity error, ADC/DAC -:2.5LSB; Logic function number:5553; Packaging type:Peel Pack; Pins, No. of:80; Temp, op. max:85°C; Temp, op. min:-40°C; Time, conversion:65µs; Voltage, supply max:3.3V; Power dissipation:900mW; SNR:74dB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.