Texas Instruments ADS5553IPFP

Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
$ 79.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5553IPFP.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5553IPFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5553IPFP.

Related Parts

Texas InstrumentsADS62P42IRGCT
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADC14DC080CISQE/NOPB
Dual-Channel, 14-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 60-WQFN -40 to 85
Texas InstrumentsADS62P22IRGCT
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Analog DevicesLTC2298IUP#PBF
ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Analog DevicesAD9216BCPZ-65
10-Bit, 65/80/105 MSPS Dual A/D Converter
Analog DevicesAD9216BCPZRL7-65
10-Bit, 65/80/105 MSPS Dual A/D Converter | IC ADC 10BIT PIPELINED 64LFCSP

Descriptions

Descriptions of Texas Instruments ADS5553IPFP provided by its distributors.

Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
2-Channel Dual ADC Pipelined 65Msps 14-bit Parallel 80-Pin HTQFP EP Tray
3V~3.6V 74.4dB 65Msps 14bit 2-Ch 14-Parallel Diff Pipelined ADC QFP SMD 12mm × 12mm × 1mm
2-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP80
14Bit 3V~3.6V 65MHz Parallel HTQFP-80(12x12) Analog To Digital Converters (ADCs) ROHS
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:65 MSPS; Termination Type:SMD; Package/Case:80-HTQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; ADC Resolution:14-Bit; Analog Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.