Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5547IRGZR

14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 111.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5547IRGZR.

Upverter

Datasheet57 pages12 years ago

Texas Instruments

Mouser

iiiC

Inventory History

3 month trend:
-1.47%

CAD Models

Download Texas Instruments ADS5547IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 111.65
$ 128.093
Stock
256,589
170,914
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
210 Msps
210 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
-
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5547IRGZR.

Related Parts

Texas InstrumentsADS6149IRGZT
14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS5545IRGZT
14-Bit, 170-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS61B49IRGZT
14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5547IRGZR provided by its distributors.

14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
ADC Single Pipelined 210Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
14-BIT, 210 MSPS ADC WITH DDR LVDS/CMOS OUTPUTS | IC ADC 14BIT PIPELINED 48VQFN
1-CH 14-BIT PROPRIETARY METHOD ADC SERIAL/PARALLEL ACCESS PQCC48
3V~3.6V 73.6dB 210Msps 14bit 1 14 LVDS,Parallel Differential 3V~3.6V Pipelined VQFN-48 7mm*7mm*900¦Ìm
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:210MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, LVDS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.