Texas Instruments ADS5517IRGZRG4

11-Bit, 200 MSPS ADC With DDR LVDS/CMOS Outputs 48-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5517IRGZRG4.

Texas Instruments

Datasheet54 pages15 years ago

Alternate Parts

Price @ 1000
$ 46.856
$ 46.856
Stock
25,326
311,146
311,146
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
11
11
11
Sampling Rate
200 Msps
200 Msps
200 Msps
Polarity
-
Bipolar
Bipolar
Interface
LVDS
-
-
Integral Nonlinearity (INL)
-
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments ADS5517IRGZRG4 provided by its distributors.

11-Bit, 200 MSPS ADC With DDR LVDS/CMOS Outputs 48-VQFN -40 to 85
Single ADC Pipelined 200Msps 11-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
1-CH 11-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.