Texas Instruments ADS5409IZAYR

Dual-Channel, 12-Bit, 900-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
$ 507.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5409IZAYR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet39 pages13 years ago
Datasheet30 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5409IZAYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 507.747
$ 493.963
Stock
214,923
155,278
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
196
196
Number of Bits
12
12
Sampling Rate
900 Msps
900 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5409IZAYR.

Related Parts

Texas InstrumentsADS5401IZAY
12-Bit, 800-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
Texas InstrumentsADS5402IZAYR
Dual-Channel, 12-Bit, 800-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
Texas InstrumentsADS5401IZAYR
12-Bit, 800-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5409IZAYR provided by its distributors.

Dual-Channel, 12-Bit, 900-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
2-Channel Dual ADC Pipelined 900Msps 12-bit LVDS 196-Pin NFBGA T/R
1.7V~1.9V,3.15V~3.45V 60.7dB 900Msps 12bit 2 12 LVDS,Parallel Differential 1.7V~1.9V Pipelined BGA SMD mount,glue mount 960μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.