Texas Instruments ADS5401IZAY

12-Bit, 800-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
$ 283.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5401IZAY.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Datasheet40 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments ADS5401IZAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 283.093
$ 290.436
Stock
151,079
186,535
Authorized Distributors
1
0
Case/Package
LSSOP
-
Number of Pins
196
196
Number of Bits
12
12
Sampling Rate
800 Msps
800 Msps
Polarity
-
-
Interface
LVDS, SPI
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5401IZAY.

Descriptions

Descriptions of Texas Instruments ADS5401IZAY provided by its distributors.

12-Bit, 800-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
1-Channel Single ADC Pipelined 800Msps 12-bit LVDS 196-Pin NFBGA Tray
1.7V~1.9V,3.15V~3.45V 60.8dB 800Msps 12bit 12 Parallel Differential 1.7V~1.9V Pipelined BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.