Texas Instruments ADS5402IZAY

Dual-Channel, 12-Bit, 800-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
$ 588.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5402IZAY.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Datasheet42 pages13 years ago
Datasheet40 pages13 years ago
Datasheet30 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5402IZAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 588.886
$ 672.49
Stock
191,473
165,333
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
196
196
Number of Bits
12
12
Sampling Rate
800 Msps
800 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
0.8 LSB
0.8 LSB
Number of A/D Converters
2
1
Min Supply Voltage
-
1.7 V
Max Supply Voltage
-
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsADS5407IZAY
Dual-Channel, 12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
Texas InstrumentsADS5407IZAYR
Dual-Channel, 12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
Texas InstrumentsADS54T04IZAY
ADC Dual 500Msps 12-Bit LVDS 196-Pin NFBGA T/R
Analog DevicesAD9684BBPZ-500
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial, Parallel, Word Access, PBGA196
Analog DevicesAD9684BBPZRL7-500
2-Channel Dual ADC Pipelined 500Msps 14-bit Parallel/LVDS 196-Pin TEBGA T/R
Analog DevicesAD9681BBCZ-125
8-Channel Octal ADC Pipelined 125Msps 14-bit Serial LVDS Medical 144-Pin CSP-BGA Tray

Descriptions

Descriptions of Texas Instruments ADS5402IZAY provided by its distributors.

Dual-Channel, 12-Bit, 800-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PBGA196
2-Channel Dual ADC Pipelined 800Msps 12-bit LVDS 196-Pin NFBGA Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.