Texas Instruments ADS5296RGCT

Octal Channel 12-Bit, 80MSPS or Quad Channel 10-Bit, 200MSPS High-SNR and Low-Power ADC 64-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5296RGCT.

Texas Instruments

Datasheet102 pages13 years ago
Datasheet6 pages13 years ago

CAD Models

Download Texas Instruments ADS5296RGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 103.78
$ 103.78
Stock
103,242
187,385
187,385
Authorized Distributors
0
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
200 Msps
80 Msps
80 Msps
Polarity
-
-
-
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
-
1.1 LSB
1.1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
8
8
8
Min Supply Voltage
-
1.7 V
1.7 V
Max Supply Voltage
-
1.9 V
1.9 V

Descriptions

Descriptions of Texas Instruments ADS5296RGCT provided by its distributors.

Octal Channel 12-Bit, 80MSPS or Quad Channel 10-Bit, 200MSPS High-SNR and Low-Power ADC 64-VQFN -40 to 85
ADC Octal Pipeline 200Msps 12-Bit Serial (1-Wire)LVDS 64-Pin VQFN
IC ADC 12BIT SRL 80MSPS 64VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.