Texas Instruments ADS5232IPAGTG4

Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5232IPAGTG4.

Texas Instruments

Datasheet31 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments ADS5232IPAGTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.188
$ 38.188
Stock
135,697
371,531
371,531
Authorized Distributors
0
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5232IPAGTG4.

Related Parts

Texas InstrumentsADC12DL065CIVS/NOPB
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Texas InstrumentsADC12DL066CIVS/NOPB
Dual-Channel, 12-Bit, 66-MSPS, 450-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Texas InstrumentsADC12DL080CIVS/NOPB
Dual-Channel, 12-Bit, 80-MSPS, 600-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Analog DevicesAD9432BSVZ-80
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 52-Pin TQFP EP Tray

Descriptions

Descriptions of Texas Instruments ADS5232IPAGTG4 provided by its distributors.

Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
ADC Dual Pipelined 65Msps 12-bit Parallel 64-Pin TQFP T/R
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:65MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.