Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC12DL065CIVS/NOPB

Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
$ 25.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12DL065CIVS/NOPB.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-34.28%

CAD Models

Download Texas Instruments ADC12DL065CIVS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADC12DL080CIVS/NOPB
Dual-Channel, 12-Bit, 80-MSPS, 600-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Texas InstrumentsADS5232IPAG
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Texas InstrumentsADS5232IPAGG4
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADC12DL065CIVS/NOPB provided by its distributors.

Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
ADC, 12-Bit, 65Msps, 2-Ch, Parallel Differential, 3V~3.6V, Pipelined, TQFP-64, SMD, 10mm×10mm×1mm
ADC Dual Pipelined 65Msps 12-bit Parallel 64-Pin TQFP Tray
360mW A/D Converter | IC ADC 12BIT PIPELINED 64TQFP
64-TQFP ADC12DL065 ACTIVE (Last Updated: 5days ago) Simultaneous Sampling analog digital converter 1mm 90mA 65Msps 360mW
12BIT ADC, DUAL, 65MSPS, POWERWISE; Resolution (Bits):12bit; Sampling Rate:65MSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:3V to 3.6V; Supply Voltage Range - Digital:3V to 3.6V, 2.4V to 3.6V; Supply Current:90mA; IC Case Style:TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:12; Digital IC Case Style:TQFP; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; No. of Channels:2; Package / Case:TQFP; Sample Rate:65MSPS; Sample Rate:65MSPS; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC12DL065CIVSNOPB