Texas Instruments ADS5231IPAGTG4

Dual low power, 12-bit, 40MSPS ADC 64-TQFP

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5231IPAGTG4.

Texas Instruments

Datasheet29 pages15 years ago
Datasheet28 pages18 years ago

Newark

Alternate Parts

Price @ 1000
$ 28
$ 28
Stock
22,425
217,861
217,861
Authorized Distributors
0
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
-
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
0.9 LSB
0.9 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments ADS5231IPAGTG4 provided by its distributors.

Dual low power, 12-bit, 40MSPS ADC 64-TQFP
2-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP64
Converters - Analog to Digital (ADC) Dual Lo Pwr,12B,40 MSPS ADC
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:40MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.