Texas Instruments ADS5203IPFBG4

Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5203IPFBG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments ADS5203IPFBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.186
$ 14.186
Stock
144,273
285,851
285,851
Authorized Distributors
0
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
10
10
10
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5203IPFBG4.

Descriptions

Descriptions of Texas Instruments ADS5203IPFBG4 provided by its distributors.

Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Converters - Analog to Digital (ADC) 10-Bit, 40MSP Dual Ch. Low Power
Dual ADC Pipelined 40Msps 10-bit Parallel 48-Pin TQFP Tray
2-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP48
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:40MSPS; Input Channels Per ADC:2; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.