Texas Instruments ADS5102IPFBR

Converters - Analog to Digital (ADC) 10 Bit 65MSPS 1.8V Int/Ext Ref w/Pwrdwn

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5102IPFBR.

Mouser

Datasheet27 pages18 years ago

CAD Models

Download Texas Instruments ADS5102IPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.759
Stock
159,077
346,859
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
10
10
Sampling Rate
65 Msps
65 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments ADS5102IPFBR provided by its distributors.

Converters - Analog to Digital (ADC) 10 Bit 65MSPS 1.8V Int/Ext Ref w/Pwrdwn
IC ADC 10BIT PIPELINED 48TQFP / 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TQFP (7x7)
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:65MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:1.65V; Supply Voltage Max:2V; Termination Type:SMD ;RoHS Compliant: Yes
The ADS5102/3 are low-power CMOS, 10-bit, analog-to-digital converters (ADC) that operate from a single 1.8-V supply. The internal reference can be bypassed to use an external reference to suit the dc accuracy and temperature drift requirements of the application. A 10-bit parallel output data bus is provided with 3-state outputs. For power sensitive systems, a standby mode is provided which reduces power consumption to 336 uW. Also, if using external voltage reference, then the internal VREF circuit can be powered down. The analog input is differential, which provides excellent common-mode noise rejection as well as superior performance from the ADS5102/3.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.