Texas Instruments ADS5102IPFB

10 Bit, 65MSPS ADC, 1.8V, Int/Ext Ref, w/Power-Down 48-TQFP -40 to 85
$ 13.759

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5102IPFB.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5102IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADS5103IPFB
10 Bit, 40MSPS ADC, 1.8V, Int/Ext Ref, w/Power-Down 48-TQFP -40 to 85
Texas InstrumentsADS7881IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 4MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Texas InstrumentsADS7882IPFBT
2.7V-5.25V Digital, 5V Analog, 12 Bit, 3MSPS, Parallel ADC with ef 48-TQFP -40 to 85
Analog DevicesAD9481BSUZ-250
ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PQFP44
Analog DevicesMAX1198ECM+D
Dual, 8-Bit, 100Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel O
Analog DevicesMAX1196ECM+D
2-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP48

Descriptions

Descriptions of Texas Instruments ADS5102IPFB provided by its distributors.

10 Bit, 65MSPS ADC, 1.8V, Int/Ext Ref, w/Power-Down 48-TQFP -40 to 85
1-Channel Single ADC Pipelined 65Msps 10-bit Parallel 48-Pin TQFP Tray
1-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP48
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:65MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:1.65V; Supply Voltage Max:2V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.