Texas Instruments ADS42JB69IRGCT

Dual-Channel, 16-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 315.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS42JB69IRGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages13 years ago
Datasheet72 pages13 years ago
Datasheet70 pages13 years ago
Datasheet34 pages13 years ago
Datasheet34 pages13 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS42JB69IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 315.02
$ 225.641
Stock
119,273
204,686
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
250 Msps
250 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS42JB69IRGCT.

Related Parts

Texas InstrumentsADS42LB69IRGCT
Dual-Channel, 16-Bit 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4249IRGCT
Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS42JB49IRGCT
Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS42JB69IRGCT provided by its distributors.

Dual-Channel, 16-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 250Msps 16-bit JESD204B 64-Pin VQFN EP T/R
1.7V~1.9V 75.9dB 250Msps 16bit 2 16 JESD204B Differential 1.7V~1.9V Pipelined VQFN-64 1mm
IC ADC 16BIT PIPELINED 64VQFN / 16 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Analog to Digital Converters - ADC Dual 16-Bit ADC 250MSPS
64-VFQFN Exposed Pad ADS42JB69 ACTIVE (Last Updated: 1day ago) Simultaneous Sampling analog digital converter 880mum 250Msps 1.55W 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.