Texas Instruments ADS42JB49IRGCT

Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 195.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS42JB49IRGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages13 years ago
Datasheet72 pages13 years ago
Datasheet70 pages13 years ago
Datasheet34 pages13 years ago
Datasheet34 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS42JB49IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 195.013
$ 153.8
Stock
191,889
244,078
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
14
-
Sampling Rate
250 Msps
250 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
-
Max Supply Voltage
1.9 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS42JB49IRGCT.

Related Parts

Texas InstrumentsADS4249IRGCT
Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4229IRGCT
Dual-Channel, 12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4229IRGC25
ADC Dual Pipelined 250Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP

Descriptions

Descriptions of Texas Instruments ADS42JB49IRGCT provided by its distributors.

Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 250Msps 14-bit JESD204B 64-Pin VQFN EP T/R
1.7V~1.9V 74.8dB 250Msps 14bit 2 14 JESD204B Differential 1.7V~1.9V Pipelined QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.