Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS4226IRGCR

Dual-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 34.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4226IRGCR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet104 pages12 years ago
Datasheet104 pages15 years ago

HQonline

Inventory History

3 month trend:
-3.09%

CAD Models

Download Texas Instruments ADS4226IRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.882
$ 45.411
Stock
210,041
196,144
Authorized Distributors
1
0
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
160 Msps
160 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4226IRGCR.

Descriptions

Descriptions of Texas Instruments ADS4226IRGCR provided by its distributors.

Dual-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
ADC Dual Pipelined 160Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
2-CH 12-BIT FLASH METHOD ADC PARALLEL ACCESS PQCC64
1.7V~1.9V 70.5dB 160Msps 12bit 2 12 LVDS,Parallel Differential 1.7V~1.9V Pipelined VQFN-64 SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.