Texas Instruments ADS4226IRGC25

ADC Dual Pipelined 160Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4226IRGC25.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet104 pages12 years ago
Datasheet104 pages15 years ago

Farnell

CAD Models

Download Texas Instruments ADS4226IRGC25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.3
$ 47.3
Stock
90,650
260,770
260,770
Authorized Distributors
0
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
160 Msps
160 Msps
160 Msps
Polarity
-
-
-
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4226IRGC25.

Related Parts

Texas InstrumentsADS4225IRGCT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4225IRGC25
ADC Dual Pipelined 125Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP
Texas InstrumentsADS4246IRGCT
Dual-Channel, 14-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS4226IRGC25 provided by its distributors.

ADC Dual Pipelined 160Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP
12 bit 160MSPS Dual Low Power ADC 64-VQFN -40 to 85
ADC, 12BIT, DUAL, 160MSPS, 64VQFN; Resolution (Bits):12bit; Sampling Rate:160MSPS; Input Channel Type:Differential, Single Ended; Data Interface:Serial, LVDS, Parallel, CMOS; Supply Voltage Range - Analogue:1.7V to 1.9V; Supply Voltage Range - Digital:1.7V to 1.9V; Supply Current:123mA; Digital IC Case Style:VQFN; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); No. of Channels:2; Base Number:4226

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.