Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS4129IRGZR

12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 29.425
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4129IRGZR.

Texas Instruments

Datasheet82 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet82 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-12.99%

CAD Models

Download Texas Instruments ADS4129IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.425
$ 41.803
Stock
182,199
202,336
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
250 Msps
250 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
Differential Nonlinearity
0.2 LSB
0.2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4129IRGZR.

Descriptions

Descriptions of Texas Instruments ADS4129IRGZR provided by its distributors.

12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
ADC Single Pipelined 250Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
12Bit 1.7V~1.9V 250MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
48-VFQFN Exposed Pad ADS4129 DDR LVDS Parallel ACTIVE (Last Updated: 2days ago) analog digital converter 900mum 99mA 250Msps 179mW
IC, ADC, 12BIT, 250MSPS, QFN-48; Resolution (Bits):12bit; Sampling Rate:250MSPS; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Supply Current:99mA; Digital IC Case Style:QFN; No. of Pins:48; INL ±:2LSB;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.