Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS4126IRGZR

12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 20.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4126IRGZR.

Texas Instruments

Datasheet82 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet82 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Inventory History

3 month trend:
-11.38%

CAD Models

Download Texas Instruments ADS4126IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.176
$ 29.52
$ 29.52
Stock
196,513
251,157
251,157
Authorized Distributors
0
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
160 Msps
160 Msps
160 Msps
Polarity
-
-
-
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Differential Nonlinearity
0.2 LSB
0.2 LSB
0.2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4126IRGZR.

Descriptions

Descriptions of Texas Instruments ADS4126IRGZR provided by its distributors.

12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
ADC Single Pipelined 160Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
48-VFQFN Exposed Pad ADS4126 DDR LVDS Parallel ACTIVE (Last Updated: 1week ago) analog digital converter 900mum 83mA 160Msps 131mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.