Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1675IPAG

1-Channel Single ADC Delta-Sigma 4Msps 24-bit Serial LVDS 64-Pin TQFP Tray
$ 41.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1675IPAG.

Farnell

Datasheet37 pages14 years ago
Datasheet37 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-55.09%

CAD Models

Download Texas Instruments ADS1675IPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.903
$ 27.061
Stock
16,842,132
247,919
Authorized Distributors
3
0
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Bits
24
24
Sampling Rate
4 Msps
4 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1675IPAG.
Reference Designs

Related Parts

Texas InstrumentsADS1672IPAG
1-Channel Single ADC Delta-Sigma 625ksps 24-bit Serial LVDS 64-Pin TQFP Tray
Texas InstrumentsADS1672IPAGG4
Single Channel Single ADC Delta-Sigma 625ksps 24-bit Serial 64-Pin TQFP Tray
Analog DevicesAD7763BSVZ
1-Channel Single ADC Delta-Sigma 625ksps 24-bit Serial 64-Pin TQFP EP Tray
Texas InstrumentsADS1217IPFBT
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQFP48
Analog DevicesAD7762BSVZ
1-Channel Single ADC Delta-Sigma 625ksps 24-bit Parallel 64-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments ADS1675IPAG provided by its distributors.

1-Channel Single ADC Delta-Sigma 4Msps 24-bit Serial LVDS 64-Pin TQFP Tray
4MSPS, 24-Bit Analog-to-Digital Converter 64-TQFP -40 to 85
Analog-to-Digital Converters (ADC); ADS1675IPAG; TEXAS INSTRUMENTS; 64; Serial; 1; 5.25 V
64-TQFP ADS1675 Serial ACTIVE (Last Updated: 3days ago) analog digital converter 1mm 74mA 4Msps 600mW
IC, ADC 24BIT 4MSPS 64-TQFP; Résolution (Bits): 24bit; Taux d'échantillonnage: 4Méch/s; Type de canal d'entrée: Différentiel; Interface de données: LVDS, Série; Type de Tension d'alimentation: Simple; Tension, alimentation mi
Ic, Adc 24Bit 4Msps 64-Tqfp; Resolution (Bits):24Bit; Sampling Rate:4Msps; Input Channel Type:Differential; Data Interface:Lvds, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.85V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1675IPAG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1675IPAG .