Texas Instruments ADS1298RIZXGR

24-Bit 8-Ch Analog Front-End With Integrated Respiration Impedance for ECG 64-NFBGA -40 to 85
$ 43.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1298RIZXGR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet91 pages12 years ago
Datasheet88 pages14 years ago
Datasheet86 pages14 years ago
Datasheet87 pages15 years ago
Technical Drawing2 pages21 years ago

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
-8.16%

CAD Models

Download Texas Instruments ADS1298RIZXGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.84
$ 48.469
Stock
168,365
236,025
Authorized Distributors
2
3
Number of Bits
24
24
Number of Channels
8
8
Max Power Dissipation
5.4 mW
5.4 mW
Power Dissipation
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
BGA
BGA
Number of Pins
64
64
Number of A/D Converters
8
8
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1298RIZXGR.

Related Parts

Texas InstrumentsADS1298CZXGT
8-Channel 24-bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
Texas InstrumentsADS1298CZXGR
8-Channel 24-bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
Texas InstrumentsADS1296RIZXGT
6-Ch 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1298RIZXGR provided by its distributors.

24-Bit 8-Ch Analog Front-End With Integrated Respiration Impedance for ECG 64-NFBGA -40 to 85
2.7V~5.5V 32Ksps 24bit 14.1mW 8 24 1.65V~3.6V NFBGA-64 SMD mount,glue mount 8mm*8mm*1.45mm
AFE General Purpose 8ADC 24-Bit 1.8V/3V 64-Pin NFBGA T/R
Low-Power, 8-Channel, 24-Bit Analog Front-End for Biopotential Measurements | IC AFE 8 CHAN 24BIT 64NFBGA
ADS1298 64-LFBGA SPI ACTIVE (Last Updated: 2days ago) analog front end circuit 1.65V~3.6V 32ksps 85C 5.4mW
NFBGA-64(8x8) Analog Front End (AFEs) ROHS
Analog Circuit, 1 Func, 8 Channel, PBGA64
16BIT MCU RL78/G23 256K 100LQFP
IC AFE 24BIT 32KSPS 8CH 64NFBGA
ADS1298R 24-BIT 8-CH ANALOG FRON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.