Texas Instruments ADS1296IPAGR

2.7V~5.5V 32Ksps(Max) 24bit 17.5mW 6 24 1.65V~3.6V QFP SMD mount,glue mount 1.05mm(height)
$ 21.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1296IPAGR.

Texas Instruments

Datasheet91 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages14 years ago
Datasheet86 pages14 years ago
Datasheet87 pages15 years ago
Technical Drawing2 pages27 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
-7.84%

CAD Models

Download Texas Instruments ADS1296IPAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.252
$ 30.95
Stock
198,029
106,482
Authorized Distributors
1
5
Number of Bits
24
24
Number of Channels
6
6
Max Power Dissipation
-
7.9 mW
Power Dissipation
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
6
6
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1296IPAGR.

Descriptions

Descriptions of Texas Instruments ADS1296IPAGR provided by its distributors.

2.7V~5.5V 32Ksps(Max) 24bit 17.5mW 6 24 1.65V~3.6V QFP SMD mount,glue mount 1.05mm(height)
6-Channel 24-Bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
AFE General Purpose 6ADC 24-Bit 1.8V/3V 64-Pin TQFP T/R
TQFP-64(10x10) Analog Front End (AFEs) ROHS
IC AFE 24BIT 32KSPS 6CH 64TQFP
LOW VOLTAGE INTEL XEON PROCESSOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.