Texas Instruments ADS1292IPBSR

24-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1292IPBSR.

Texas Instruments

Datasheet74 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages14 years ago
Datasheet69 pages14 years ago
Datasheet66 pages14 years ago
Datasheet65 pages14 years ago
Technical Drawing2 pages21 years ago

LCSC

HQonline

Inventory History

3 month trend:
+121%

CAD Models

Download Texas Instruments ADS1292IPBSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.4
$ 8.172
Stock
294,797
164,679
Authorized Distributors
2
3
Number of Bits
24
24
Number of Channels
2
2
Max Power Dissipation
740 µW
740 µW
Power Dissipation
-
-
Min Supply Voltage
1.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of A/D Converters
2
2
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1292IPBSR.

Related Parts

Texas InstrumentsADS1291IPBS
24-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
Texas InstrumentsADS1192IPBS
16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
Texas InstrumentsADS1192IPBSR
16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
MicrochipATTINY828R-AU
MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/3.3V/5V 32-Pin LQFP
MicrochipATTINY828-AU
Microchip ATtiny828Series microcontroller, AVRkernel, 32needle, TQFPencapsulation
MicrochipATTINY828-AUR
MCU 8-bit AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 32-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments ADS1292IPBSR provided by its distributors.

24-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
2.7V~5.25V 8Ksps(Max) 24bit 0.74mW 2 24 1.7V~3.6V TQFP-32 SMD mount,glue mount 5mm*5mm*1.2mm
Analog Front Ends (AFE); ADS1292IPBSR; TEXAS INSTRUMENTS; 5 mm; 5.25 V; General Purpose; 2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.