Texas Instruments ADS7816PB

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube
$ 2.835

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7816PB.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages29 years ago

Mouser

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
-1.56%

CAD Models

Download Texas Instruments ADS7816PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7816PB.

Related Parts

Texas InstrumentsADS7816P.
Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube
Texas InstrumentsADS1286PA
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin PDIP Tube
Texas InstrumentsADS7816PC
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments ADS7816PB provided by its distributors.

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin PDIP Tube
12-Bit High Speed Micro Power Sampling Analog-To-Digital Converter 8-PDIP -40 to 85
SAR ADC, 12-BIT, SERIAL ACCESS
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200 kSPS; Input Channels Per ADC:1; Data Interface:Serial; Termination Type:SMD; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.