Texas Instruments ADS1212UG4

22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1212UG4.

Arrow Electronics

Datasheet50 pages15 years ago

Texas Instruments

iiiC

CAD Models

Download Texas Instruments ADS1212UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.07
Stock
173,118
595,765
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
18
18
Number of Bits
22
22
Sampling Rate
6.25 ksps
6.25 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsADS1212U/1KG4
22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85
Texas InstrumentsADS1210U
24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85
Texas InstrumentsADS1210U/1K
24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP
Texas InstrumentsADS1210UG4
24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85
Texas InstrumentsADS1212U/1K
22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1212UG4 provided by its distributors.

22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP
Single Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 18-Pin SOP Tube
ADC, Delta-Sigma, 22-Bit, 1 Func, 1 Channel, Serial Access, PDSO18
Converters - Analog to Digital (ADC) 22-Bit Anlg-to-Dig Converter
A/D Converter (A-D) IC; Resolution (Bits):22; Sample Rate:6.25kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.