Texas Instruments ADS1210U

24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1210U.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages25 years ago
Datasheet7 pages28 years ago

Upverter

TME

Farnell

Newark

CAD Models

Download Texas Instruments ADS1210U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsADS1210U/1K
24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP
Texas InstrumentsADS1210U/1KG4
24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85
Texas InstrumentsADS1210UG4
24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85
Texas InstrumentsADS1212U/1KG4
22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85
Texas InstrumentsADS1212UG4
22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP
Texas InstrumentsADS1212U/1K
22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1210U provided by its distributors.

24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85
24-BIT ANALOG-TO-DIGITAL CONVERTER ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, Bipolar, PDSO18
1-Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 18-Pin SOP Tube / IC 24-BIT 1 CHAN A/D 18-SOIC
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 18-SOIC
Converters - Analog to Digital (ADC) 24-Bit Anlg-to-Dig Converter
Texas Instruments 24 bit analog-to-digital converter, Single channel, Serial (SPI)interface, Differential、Single-ended input, 18Pin
IC, SM 24-BIT ADCIC, SM 24-BIT ADC; Bits, No. of:24; Channels, No. of:4; Time, conversion:1.2ms; Linearity error, ADC/DAC -:1LSB; Linearity error, ADC/DAC +:1LSB; Linearity error:0.003%; Temp, op. max:85(degree C); Temp, op. RoHS Compliant: Yes
24BIT ADC, SMD, 1210, SOIC18; Resolution, Bits:24bit; Sampling Rate:16kSPS; No. of Channels:4; Input Type:Differential; Interface Type:Serial, SPI; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:CMOS, Internal Reference, Latches, Serial O/P; Base Number:1210; IC Generic Number:1210; Linearity Error:0.003%; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:1210; No. of Bits:24; Packaging Type:Peel Pack; Power, Ptot:60mW; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature Range, IC:Industrial; Time, Conversion:1.2ms

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1210U .
  • ADS1210U.
  • ADS1210U..