Texas Instruments ADS1212U

22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP
$ 19.07
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1212U.

Texas Instruments

Datasheet50 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago
Datasheet7 pages28 years ago

Mouser

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsADS1250U
1-Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS1201U
1-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS1250U/1K
1-Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC T/R
Analog DevicesAD7715ARZ-5
1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7715ARZ-5REEL
Single Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R
Analog DevicesAD7715AR-5
1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADS1212U provided by its distributors.

22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP
Analog to Digital Converter Single Delta-Sigma 6.25k SPS 22-Bit Serial 18-Pin Sop Tube
ADC, Delta-Sigma, 22-Bit, 1 Func, 1 Channel, Serial Access, PDSO18
Converters - Analog to Digital (ADC) 22-Bit Anlg-to-Dig Converter
ADC 5V 6.25Ksps 22bit 1-Ch 22-SPI Diff 5V Sigma-Delta SOIC-18/SOIC-8 SMD 11.55mm × 7.5mm × 2.3mm
18-SOIC (0.295 7.50mm Width) ADS1212 SPI Serial ACTIVE (Last Updated: 5days ago) analog digital converter 2.3mm 185muA 6.25ksps 6mW
IC, 22BIT ADC, 1MW, SMD; Résolution (Bits): 22bit; Taux d'échantillonnage: 6.25kSPS; Type de canal d'entrée: Différentiel; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 4.75V; T
Ic, 22Bit Adc, 1Mw, Smd; Resolution (Bits):22Bit; Sampling Rate:6.25Ksps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Case Style:Soic;rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1212U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1212U .
  • ADS1212U.