Texas Instruments ADS1210U/1KG4

24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1210U/1KG4.

Texas Instruments

Datasheet50 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago
Datasheet7 pages27 years ago

Mouser

Newark

Arrow Electronics

CAD Models

Download Texas Instruments ADS1210U/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsADS1210U
24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85
Texas InstrumentsADS1210UG4
24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85
Texas InstrumentsADS1212U/1KG4
22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85
Texas InstrumentsADS1212UG4
22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP
Texas InstrumentsADS1212U/1K
22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1210U/1KG4 provided by its distributors.

24-bit, 15.6-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP -40 to 85
Single Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 18-Pin SOP T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO18
ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 16KSPS, SOP-18, FULL REEL
18-SOIC (0.295 7.50mm Width) ADS1210 SPI Serial ACTIVE (Last Updated: 2days ago) analog digital converter 2.3mm 3.5mA 16ksps 37mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1210U-1KG4
  • ADS1210U1KG4