Texas Instruments ADS1201UG4

1-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 16-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1201UG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Arrow Electronics

Mouser

iiiC

CAD Models

Download Texas Instruments ADS1201UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.353
$ 30.353
Stock
66,964
200,136
200,136
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
24
24
24
Sampling Rate
1 ksps
1 ksps
1 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1201UG4.

Related Parts

Texas InstrumentsADS1201U/1K
1-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 16-Pin SOIC T/R
Texas InstrumentsADS1201U
1-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS1250U/1K
1-Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC T/R
Analog DevicesAD7401AYRWZ-RL
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W T/R
RenesasHI7190IBZ
24-Bit, High Precision, Sigma Delta A/D Converter | IC ADC 24BIT SIGMA-DELTA 20SOIC
MicrochipTC500ACOE
TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-SOIC-16

Descriptions

Descriptions of Texas Instruments ADS1201UG4 provided by its distributors.

1-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 16-Pin SOIC Tube
High Dynamic Range Delta-Sigma Modulator 16-SOIC -40 to 85
Converters - Analog to Digital (ADC) High Dynamic Range Delta-Sig Modulator
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:1kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, 2-Wire; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.