Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1198CZXGR

Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-NFBGA 0 to 70
$ 15.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1198CZXGR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Datasheet76 pages15 years ago
Technical Drawing2 pages21 years ago

HQonline

Inventory History

3 month trend:
-47.23%

CAD Models

Download Texas Instruments ADS1198CZXGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.288
$ 19.669
Stock
195,752
303,489
Authorized Distributors
2
4
Number of Bits
16
16
Number of Channels
8
8
Max Power Dissipation
4.8 mW
4.8 mW
Power Dissipation
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
FBGA
FBGA
Number of Pins
64
64
Number of A/D Converters
8
8
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1198CZXGR.

Related Parts

Texas InstrumentsADS1194CZXGT
Low-Power, 4-Channel, 16-Bit Analog Front-End for ECG 64-NFBGA 0 to 70
Texas InstrumentsADS1196CZXGT
2.7V~5.25V 8kS/s 16bit 6.9mW 6 16 1.65V~3.6V NFBGA-64 SMD mount,glue mount 8mm*8mm*1.01mm
Texas InstrumentsADS1194CZXGR
Low-Power, 4-Channel, 16-Bit Analog Front-End for ECG 64-NFBGA 0 to 70

Descriptions

Descriptions of Texas Instruments ADS1198CZXGR provided by its distributors.

Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-NFBGA 0 to 70
2.7V~5.25V 8Ksps(Max) 16bit 8.2mW 8 16 1.65V~3.6V BGA SMD mount,glue mount 8mm*8mm*1.01mm
IC AFE 8 CHAN 16BIT 64NFBGA 8 Channel AFE 16 Bit 8.2 mW 64-NFBGA (8x8)
ADS1198 64-LFBGA SPI ACTIVE (Last Updated: 5days ago) analog front end ic 1.65V~3.6V 8ksps 70C 4.8mW
AFE General Purpose 8ADC 16-Bit 1.8V/3V 64-Pin NFBGA T/R
Analog Circuit, 1 Func, 8 Channel, PBGA64
NFBGA-64 Analog Front End (AFE) ROHS
IC AFE 16BIT 8KSPS 8CH 64NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.