Texas Instruments ADS1100A7IDBVR

Self-Calibrating, 16-Bit ANALOG-TO-DIGITAL CONVERTER | IC ADC 16BIT SIGMA-DELTA SOT23-6
$ 2.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1100A7IDBVR.

Upverter

Datasheet23 pages11 years ago

Mouser

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1100A7IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 3.981
Stock
141,279
111,211
Authorized Distributors
2
3
Case/Package
SOT-23-6
SOT-23
Number of Pins
6
6
Number of Bits
16
16
Sampling Rate
128 sps
128 sps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsADS1100A0IDBVR
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
Texas InstrumentsADS1100A0IDBVRG4
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85
Texas InstrumentsADS1100A4IDBVR
16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1100A7IDBVR provided by its distributors.

Self-Calibrating, 16-Bit ANALOG-TO-DIGITAL CONVERTER | IC ADC 16BIT SIGMA-DELTA SOT23-6
Single ADC Delta-Sigma 128sps 16-bit Serial 6-Pin SOT-23 T/R
IC ADC 16-BIT I2C PROGBL SOT23-6
IC ADC 16BIT SIGMA-DELTA SOT23-6
128sps 16 I²C SOT-23-6 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.