Texas Instruments ADS1018IDGSR

4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1018IDGSR.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages22 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-79.95%

CAD Models

Download Texas Instruments ADS1018IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 2.346
Stock
696,664
308,545
Authorized Distributors
1
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
3.3 ksps
3.3 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
-300 mV
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1018IDGSR.

Related Parts

Texas InstrumentsADS1015IDGSR
4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1013IDGST
2-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1014IDGST
1-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1018IDGSR provided by its distributors.

4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
12-bit, 3.3-kSPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, temp sensor and SPI 10-VSSOP -40 to 125
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO6
Analog-to-Digital Converters (ADC); ADS1018IDGSR; TEXAS INSTRUMENTS; 10; SPI; 5.5 V; 2 V
AFE General Purpose 1ADC 12-Bit 3.3V 10-Pin VSSOP T/R
2V~5.5V 12 3300Hz SPI VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
Ultra-Small, Low-Power, SPI™-Compatible, 12-Bit, Analog-to-Digital Converter and Temperature Sensor with Internal Reference
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS1018 ACTIVE (Last Updated: 1day ago) PGA Temperature Sensor analog digital converter 1.02mm 150muA 3.3ksps 900muW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1018IDGSR?