Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC3444IRTQR

Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85

$ 100.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC3444IRTQR.

Texas Instruments

Datasheet55 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.03%

CAD Models

Download Texas Instruments ADC3444IRTQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 100.288
$ 157.524
Stock
221,967
207,106
Authorized Distributors
0
1
Case/Package
VQFN
VQFN
Number of Pins
56
56
Number of Bits
-
14
Sampling Rate
125 Msps
125 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC3444IRTQR.

Descriptions

Descriptions of Texas Instruments ADC3444IRTQR provided by its distributors.

Quad-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 56-QFN -40 to 85
1.7V~1.9V 73dB 125Msps 14bit 14 LVDS,Serial Differential 1.7V~1.9V Pipelined QFN
ADC Quad Pipelined 125Msps 14-Bit LVDS 56-Pin QFN
IC ADC 14BIT PIPELINED 56VQFN 14 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-QFN (8x8)
56-VFQFN Exposed Pad ADC3444 LVDS Serial ACTIVE (Last Updated: 1week ago) analog digital converter 900mum 162mA 125Msps 391mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.