Texas Instruments ADC32RF83IRMPT

ADC, 1.1V~2V 3Gsps 14bit 2-Ch 14-Pin JESD204B Diff 1.1V~1.2V QFN SMD, Adhesive Mount
$ 1,599.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32RF83IRMPT.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC32RF83IRMPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,599.51
$ 1,113.924
Stock
254,822
146,764
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
72
72
Frequency
-
-
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC32RF83IRMPT.

Descriptions

Descriptions of Texas Instruments ADC32RF83IRMPT provided by its distributors.

ADC, 1.1V~2V 3Gsps 14bit 2-Ch 14-Pin JESD204B Diff 1.1V~1.2V QFN SMD, Adhesive Mount
Dual-channel, 14-bit, 3-GSPS, single DDC/channel, RF-sampling wideband receiver and feedback IC 72-VQFN -40 to 85
72-VFQFN Exposed Pad ADC32RF83 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 900mum 3G 8Weeks 1.15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.