Texas Instruments ADC32RF83IRMPR

IC ADC 14BIT 72VQFN / 14 Bit Analog to Digital Converter 2 Input 2 72-VQFN (10x10)
$ 1,113.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32RF83IRMPR.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC32RF83IRMPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,113.924
$ 1,417.35
Stock
146,514
254,822
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
72
72
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC32RF83IRMPR.

Descriptions

Descriptions of Texas Instruments ADC32RF83IRMPR provided by its distributors.

IC ADC 14BIT 72VQFN / 14 Bit Analog to Digital Converter 2 Input 2 72-VQFN (10x10)
1.1V~2V 3Gsps 14bit 2 14 JESD204B Differential 1.1V~1.2V QFN SMD mount,glue mount 850μm(height)
Dual-channel, 14-bit, 3-GSPS, single DDC/channel, RF-sampling wideband receiver and feedback IC 72-VQFN -40 to 85
72-VFQFN Exposed Pad ADC32RF83 ACTIVE (Last Updated: 1week ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 900mum 3G 6Weeks 1.15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.