Texas Instruments ADC32RF44IRMPT

Dual-Channel, 14-Bit, 2.6-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
$ 2,124.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32RF44IRMPT.

Texas Instruments

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC32RF44IRMPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,124.452
$ 1,885.365
$ 1,885.365
Stock
62,685
137,379
137,379
Authorized Distributors
0
0
0
Case/Package
-
-
-
Number of Pins
72
72
72
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC32RF44IRMPT.

Descriptions

Descriptions of Texas Instruments ADC32RF44IRMPT provided by its distributors.

Dual-Channel, 14-Bit, 2.6-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
2-Channel Dual ADC Pipelined 2.6Gsps 14-bit JESD204B 72-Pin VQFN EP T/R
Bit Analog to Digital Converter Input 72-VQFN (10x10)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.