Texas Instruments ADC32RF44IRMP

Dual-Channel, 14-Bit, 2.6-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
$ 2,096.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC32RF44IRMP.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC32RF44IRMP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,096.01
$ 1,452.78
$ 1,452.78
Stock
138,535
109,929
109,929
Authorized Distributors
1
0
0
Case/Package
-
-
-
Number of Pins
72
72
72
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC32RF44IRMP.

Descriptions

Descriptions of Texas Instruments ADC32RF44IRMP provided by its distributors.

Dual-Channel, 14-Bit, 2.6-GSPS RF-Sampling Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
2-Channel Dual ADC Pipelined 2.6Gsps 14-bit JESD204B 72-Pin VQFN EP Tray
72-VFQFN Exposed Pad ADC32RF44 ACTIVE (Last Updated: 5days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 900mum 1969mA 2.6G 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.